Descriptions of Hubbell Wiring Device-Kellems HBL5258 provided by its distributors.
POWER ENTRY, 15A, 125VAC, PLASTIC, BROWN; Connector Type: Power Entry; Current Rating: 15A; Connector Colour: Brown; Connector Body Material: Plastic Body; Voltage Rating VAC: 125V; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Connector, Ac Power, Plug, 15A, 125V; Conector, Tipo:Electrical Ac Power; Intensidad Nominal:15A; Conector, Color:Marrón; Material Del Cuerpo Del Conector:Plástico; Voltage Rating Vac:125V; Núm. De Salidas:1; Potencia Nominal:0.5Hp |Hubbell Wiring Devices HBL5258
HUBBELL WIRING DEVICE-KELLEMS HBL5258 Receptacle, Single, 15A, 5-15R, 125V. More details: Receptacle, Heavy Use Industrial/Harsh Environments Application Environment, 15 Amps, 5-15R NEMA Configuration, Voltage 125VAC, Number of Poles 2, Number of Wires 3, Tamper Resistant No, Weather Resistant No, Surge Suppression No, Outlet Type Single, Mounting Type Panel, Phase 1, HP 0.5, Color Brown, Material Nylon/Melamine, Wiring Method Back and Side, Power Indicator No, Description Finder Groove, Grounding, Standards UL Listed, CSA Certified, Number of Gangs 1