Hubbell Wiring Device-Kellems HBL5256

Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle
$ 34.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL5256.

IHS

Datasheet1 page11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+31.93%

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL5256 provided by its distributors.

Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle
CONNECTOR, AC POWER, PLUG, 15A, 125V; Connector Type: Electrical AC Power; Current Rating: 15A; Connector Colour: Brown; Connector Body Material: Plastic Body; Voltage Rating VAC: 125V; Product Range: - 32F746
Connector, Ac Power, Plug, 15A, 125V; Conector, Tipo:Electrical Ac Power; Intensidad Nominal:15A; Conector, Color:Marrón; Material Del Cuerpo Del Conector:Plástico; Voltage Rating Vac:125V |Hubbell Wiring Devices HBL5256
Hubbell Wiring Device-Kellems, HBL5256, Straight Blade Flanged Receptacle, 1-Phase Grounding Heavy Duty Screw Mount, 125 V AC, 15 A, 1/2 hp, 2 Pole, 3 Wires, 5-15R NEMA Rating, Specification Grade, -40 to 75 deg C, Screw Terminal, Stainless Steel, Brown, 1.75 in W x 1.16 in D x 2.5 in H Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL 5256