Hubbell Wiring Device-Kellems HBL47CM20C

Locking Plug, L5-15P, 15 A, 125V AC, Single Phase, 2 Pole, Screw Terminals, White, Yellow
$ 25.785

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL47CM20C.

IHS

Datasheet1 page12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL47CM20C provided by its distributors.

Locking Plug, L5-15P, 15 A, 125V AC, Single Phase, 2 Pole, Screw Terminals, White, Yellow
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
TWIST-LOCKING PLUG, 15 A/125 VAC, 10-18 AWG, SCREW TERMINAL, INSULGRIP SERIES
Hubbell LKG PLUG, CM, 15A 125V L5-15P
Connector, Power Entry, Plug, 15A; Connector Type:Power Entry; Current Rating:15A; Connector Colour:Yellow; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:125V; Product Range:-; Connector Mounting:Cable Mount Rohs Compliant: Yes |Hubbell Wiring Devices HBL47CM20C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL47CM20-C