Hubbell Wiring Device-Kellems HBL4770C

Locking Plug, L7-15P, 15 A, 277V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
$ 28.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL4770C.

IHS

Datasheet2 pages13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-30.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL4770C provided by its distributors.

Locking Plug, L7-15P, 15 A, 277V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
Mains Power Connector, 15A, 277VAC, Male, Plug
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
TWIST-LOCKING PLUG, 15 A/277 VAC, 8-16 AWG, SCREW TERMINAL, INSULGRIP SERIES
Locking Plug 15A 277V 2P 3W Nylon Black/White
LKG PLUG 15A 277V L7-15P B/W 78358517170
ER - Plug, 2 Pole, 3 Wire Grou
RS APAC
Twist Lock Plug, Plug, 14 American Wire Gauge, 15 A, 277 Vac, Black, Steel, Zinc Plating, .23 To .72 In. Cord Diameter, Twist Termination, Straight Body Rohs Compliant: Yes |Hubbell Wiring Devices HBL4770C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems