Hubbell Wiring Device-Kellems HBL4715C

POWER ENTRY Connector; Connector Type: Po; Type: Power Entry; Current Rating: 15A; Colour: White;
$ 33.65

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL4715C.

IHS

Datasheet1 page12 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-45.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL4715C provided by its distributors.

POWER ENTRY Connector; Connector Type:Po; Type:Power Entry; Current Rating:15A; Colour:White;
Mains Power Connector, 15A, 125V, Female, Screw Terminal, Receptacle
Power Entry Connector; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V |Hubbell Wiring Devices HBL4715C
Hubbell HBL4715C Locking Receptacle Brand: Hubbell. Part Number: HBL4715C. Hubbell Wiring Device-Kellems, HBL4715C, Locking Receptacle, 1-Phase Flanged Grounding Single Screw Mount, Series: HBL, 125 V AC, 15 A, 1/2 hp, 2 Pole, 3 Wires, L6-15R NEMA Rating, Industrial Grade, NEMA 4X/12/IP20 Enclosure, -40 to 75 deg C, Screw Terminal, Nylon, White, 2.56 x 2.56 x 1.72 in Dimensions. Additional Description: HUBW-HBL4715C LKG FLG-RCPT, 15A 125V, L5-15R, WH L5-15R. Catalog Description: Locking Devices, Twist-Lock®, Industrial, Insulgrip® Flanged Receptacle, 15A 125V, 2-Pole 3-Wire Grounding, NEMA L5-15R, Screw Terminal, Nylon casing, Back wired, White...

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems