Hubbell Wiring Device-Kellems HBL4700

Duplex Locking Receptacle, L5-15R, 15 A, 125V AC, Single Phase, 2 Pole, Flush Mount, Brown
$ 48.55
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL4700.

JRH Electronics

Datasheet1 page16 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.44%

Related Parts

TE Connectivity172159-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480703-0
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL4700 provided by its distributors.

Duplex Locking Receptacle, L5-15R, 15 A, 125V AC, Single Phase, 2 Pole, Flush Mount, Brown
CONNECTOR, POWER ENTRY, RECEPTACLE, 15A; Connector Type: Power Entry; Current Rating: 15A; Connector Colour: Brown; Connector Body Material: -; Voltage Rating VAC: 125V; Product Range: -; Connector Mounting: Panel Mount; Gender: Receptacle
Connector, Power Entry, Receptacle, 15A; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Marrón; Material Del Cuerpo Del Conector:-; Voltage Rating Vac:125V; Conector, Montaje:Panel; Género:Receptáculo Eléctrico |Hubbell Wiring Devices HBL4700
Hubbell Wiring Device-Kellems Twist-Lock, HBL4700, Locking Receptacle, 1-Phase Grounding Heavy Duty Single Screw Mount, Series: HBL, 125 V AC, 15 A, 1/2 hp, 2 Pole, 3 Wires, L5-15R NEMA Rating, Industrial Grade, -40 to 75 deg C, Screw Terminal, Thermoplastic, Brown, 3.29 x 1.7 x 1.17 in Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems