Hubbell Wiring Device-Kellems HBL45315

Mains Power Connector, 30A, 250V, Male, Wire Wrap Terminal, Plug
$ 183.866

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL45315.

IHS

Datasheet1 page12 years ago

JRH Electronics

Inventory History

3 month trend:
-23.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL45315 provided by its distributors.

Mains Power Connector, 30A, 250V, Male, Wire Wrap Terminal, Plug
Conn Power PL 4Power/1Ground POS ST Cable Mount 5 Terminal 1 Port
LOCKING PLUG, V-LOAD, 4P5W, 30A 600V,3 C-PIN
Electrical Outlet Connector; Connector Type:Standard Power Entry; Series:Twist-Lock; Current Rating:30A; Connector Color:Black; Connector Body Material:Nylon; Voltage Rating Vac:600V; Connector Type:Power Entry Rohs Compliant: No |Hubbell Wiring Devices HBL45315

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL45315.