Hubbell Wiring Device-Kellems HBL430R7W

Conn Power RCP 3Power/1Ground POS Screw ST Panel Mount 4 Terminal 1 Port
$ 333.846

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL430R7W.

IHS

Datasheet1 page9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3106A-18-12S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
Amphenol Industrial97-3106A-22-14S
Conn MIL-C-5015 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL430R7W provided by its distributors.

Conn Power RCP 3Power/1Ground POS Screw ST Panel Mount 4 Terminal 1 Port
PROVIDE WATERTIGHT CONNECTION FOR INDUSTRIAL USE, 30A, 3P, 4W, 480V AC
Watertight Pin & Sleeve Receptacle, 30 A, 480V AC, Three Phase, 3 Pole, IEC Grounding, Red, NEMA 4X
Service Outlet; Nylon; 480Vac; 30A; 4 Wires; 3 Poles
PS, IEC, RECP, 3P4W, 30A 3P 480V,4X/69K
3P4W 30A 480V PINSLEEVE 78358540463
CIRCULAR CONNECTOR RECEPTACLE 4POS PANEL; Connector Type:Circular Industrial; Connector Body Material:Nylon; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; No. of Contacts:4; Contact Termination:Screw
Circular Connector Receptacle 4 Position Panel; Connector Type:Circular Industrial; Product Range:-; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:4Contacts; Circular Contact Type:Screw Socket Rohs Compliant: Yes |Hubbell Wiring Devices HBL430R7W

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems