Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol MS3106F16S-1S

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
$ 85.027
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol MS3106F16S-1S.

Master Electronics

Datasheet73 pages20 years ago

Farnell

Newark

JRH Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-41.40%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7Terminal 1Port
Amphenol Industrial97-3106A-16S-1S(946)
Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3106R16S-1S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3108B-16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder RA Cable Mount 7Terminal 1Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder ST Cable Mount 5Terminal 1Port

Descriptions

Descriptions of Amphenol MS3106F16S-1S provided by its distributors.

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, MIL-DTL-5015 Series, Straight Plug, 7 Contacts, Solder Socket, Threaded, 16S-1
Female Sockets,Plug,Threaded Solder pad 7pin Aluminum Alloy 13A silver Olive green,brown wire mounting,free hanging,Through hole mounting 55.9mm(Length)
CIRCULAR CONNECTOR PLUG SIZE 16S, 7 POSITION, CABLE; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Solder S 85C4056

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS3106F 16S-1S
  • MS3106F-16S-1S
  • MS3106F16S-1S.
  • MS3106F16S1S