Hubbell Wiring Device-Kellems HBL3523C

Locking Connector, Non-NEMA, 10/20 A, 250/600V AC, Three Phase, 4 Pole, Screw Terminals
$ 119.574

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL3523C.

IHS

Datasheet1 page12 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL3523C provided by its distributors.

Locking Connector, Non-NEMA, 10/20 A, 250/600V AC, Three Phase, 4 Pole, Screw Terminals
Conn Power PL 5 POS Screw ST Cable Mount 5 Terminal 1 Port
CONNECTOR, POWER ENTRY, PLUG, 10A; Connector Type: Power Entry; Current Rating: 10A; Connector Colour: Black, White; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating VAC: 600V; Product Range: -; Contact Termination: Screw
LOCKING PLUG, FEMALE, 20A, 250V, 4 POLE, NON-NEMA, SCREW TERMINAL, BLACK/WHITE
Hubbell LKG CONN, 20A 250V/10A 600V, 4P5W
LCKNG FEMALE CONN 4P5W 20 78358503992
Connector, Power Entry, Plug, 10A; Conector, Tipo:Power Entry; Intensidad Nominal:10A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:600V; Conector, Montaje:Montaje De Cable |Hubbell Wiring Devices HBL3523C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems