Hubbell Wiring Device-Kellems HBL2820

Conn Power RCP 4Power/1Ground POS Screw ST Panel Mount 5 Terminal 1 Port
$ 93.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2820.

IHS

Datasheet1 page12 years ago

Master Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2820 provided by its distributors.

Conn Power RCP 4Power/1Ground POS Screw ST Panel Mount 5 Terminal 1 Port
ELECTRICAL AC POWER CONNECTOR, 30A 277/4
INSULGRIP LOCKING DEVICES TWIST-LOCK RECPTACLE 30A 3P 277/480V L22-30R BK
Locking Receptacle, L22-30R, 30 A, 277/480V AC, Three Phase, 4 Pole, Flush Mount, Screw Terminals
Single Locking Receptacle Black 30A 277/480V 3OY 4P
Hubbell LKG RCPT, 30A 3P 277/480V, L22-30R, BK
LOCKING SGL RCPT NEMA L22 78358523626
Electrical Ac Power Connector, 30A 277/480V; Conector, Tipo:Electrical Ac Power; Intensidad Nominal:30A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:480V |Hubbell Wiring Devices HBL2820
TWIST LOCK RECEPTACLE, 4P5W, 30A 277/480; TWIST LOCK RECEPTACLE, 4P5W, 30A 277/480V, NEMA L22-30R; Connector Type:Electrical AC Power; Current Rating:30A; Connector Color:Black; Connector Body Material:Nylon; Voltage Rating VAC:480V

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems