Descriptions of Hubbell Wiring Device-Kellems HBL2811 provided by its distributors.
Conn Power PL 4Power/1Ground POS Screw ST Cable Mount 5 Terminal 1 Port
Mains Power Connector, 30A, 120/208VAC, Male, Plug
POWER ENTRY, 30A, 208VAC, PA, BLK/WHT; Connector Type: Power Entry; Current Rating: 30A; Connector Colour: Black, White; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating VAC: 208V; Product Range: -; SVHC: No SVHC
Power Entry, Plug, 4P5W, 30A 3Ph 120/208Vac, L21-30P; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:208V; Género:Macho |Hubbell Wiring Devices HBL2811
Wiring Device-Kellems, HBL2811, Locking Plug, 3-Phase Grounding Cord Mount, Series: HBL, 120/208 VAC, 30 A, 3 hp, 4 Pole, 5 Wires, L21-30P NEMA Rating, Industrial Grade, IP20 Enclosure, 0.35 to 1.15 in Diameter Cord, -40 to 75 deg C, Screw Terminal, Nylon, Black/White, 2.33 x 2.33 x 2.75 in Dimensions