Hubbell Wiring Device-Kellems HBL2730SW

Watertight Flanged Locking Receptacle, L16-30R, 30 A, 480V AC, Three Phase, 3 Pole, Flush Mount
$ 151.389

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2730SW.

IHS

Datasheet1 page12 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-16.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

8.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 11 Circuits
Amphenol Sine SystemsC146 10B010 002 4
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw RA Panel Mount
TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2730SW provided by its distributors.

Watertight Flanged Locking Receptacle, L16-30R, 30 A, 480V AC, Three Phase, 3 Pole, Flush Mount
Single Locking Power Outlet Gray 30A 480V 3PH 3P
Conn Power RCP 4 POS Screw ST Panel Mount 4 Terminal 1 Port
FLANGED LOCKING OUTLET, 30 A/480 VAC, 8-16 AWG, SCREW TERMINAL, INSULGRIP SERIES
Hubbell LKG WT S/SHRD RCPT, 30A3P 480V, L16-30
Receptacle, 3 Pole, 4 Wire, Wa
RS APAC
Connector, Power Entry, Female 30A; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Gris; Material Del Cuerpo Del Conector:Pbt (Polibutileno Tereftalato); Voltage Rating Vac:480V; Conector, Montaje:Panel |Hubbell Wiring Devices HBL2730SW

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems