Hubbell Wiring Device-Kellems HBL2720

Locking Receptacle, L15-30R, 30 A, 250V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals
$ 91.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2720.

IHS

Datasheet1 page10 years ago

Master Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
+15.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2720 provided by its distributors.

Locking Receptacle, L15-30R, 30 A, 250V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals
Conn Power RCP 4 POS Screw ST Panel Mount 4 Terminal 1 Port
POWER ENTRY, 30A, 250VAC, PA, BLACK; Connector Type: Power Entry; Current Rating: 30A; Connector Colour: Black; Connector Body Material: Nylon (Polyamide) Body; Voltage Rating VAC: 250V; Product Range: -; SVHC: No SVHC (15-Jan-
TWIST-LOCKING RECEPTACLE, 30A/250VAC, 8-16 AWG, SCREW TERMINAL, INSULGRIP SERIES
Single Locking Receptacle Black 30A 250V 3O 3P
LKG RCPT 30A 3P 250V L15-30R BK 78358523613
Twist Lock Electrical Receptacle 30 amps
RS APAC
Connector, Power Entry, Receptacle, 30A; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V; Conector, Montaje:Panel |Hubbell Wiring Devices HBL2720

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • HBL2720.