Hubbell Wiring Device-Kellems HBL2716

Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port
$ 84.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2716.

IHS

Datasheet1 page12 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.00%

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2716 provided by its distributors.

Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port
Flanged Locking Receptacle, L14-30R, 30 A, 125/250V AC, Single Phase, 3 Pole, Flush Mount, White
Hubbell LKG FLG-RCPT, 30A 125/250V, L14-30R, W
INSULGRIP TWIST-LOCK FLANGED RECEPTACLE 30A125/250V L14-30P
Conn, Mains Rcpt, 3P4W, 30A 125/250V, L14-30R, White; Connector Type:Power Entry; Current Rating:30A; Connector Colour:White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating Vac:250V; Product Range:-; Gender:Receptaclerohs Compliant: Yes |Hubbell Wiring Devices HBL2716

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems