Hubbell Wiring Device-Kellems HBL2711

Mains Power Connector, 30A, 125/250VAC, Male, Screw Terminal, Plug
$ 57.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2711.

IHS

Datasheet2 pages13 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-21.82%

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
TE Connectivity172166-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2711 provided by its distributors.

Mains Power Connector, 30A, 125/250VAC, Male, Screw Terminal, Plug
Conn Power PL 3Power/1Ground POS Screw STCable Mount 4 Terminal 1 Port Twist-Lock®
TWIST LOCK PLUG, 30A, 3P4W, L14-30; Connector Type:Power Entry; Current Rating:30A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:250V; Product Range:-; Gender:Plug 70B
Twist Lock Plug, 30A, 3P4W, L14-30; Conector, Tipo:Power Entry; Intensidad Nominal:30A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V; Género:Macho |Hubbell Wiring Devices HBL2711
Hubbell Wiring Device-Kellems Twist-Lock Insulgrip, HBL2711, Locking Plug, 1-Phase Grounding Cord Mount, Series: HBL, 125/250 V AC, 30 A, 2 hp, 3 Pole, 4 Wires, L14-30P NEMA Rating, Industrial Grade, IP20 Enclosure, 0.35 to 1.15 in Diameter Cord, -40 to 75 deg C, Screw Terminal, Nylon, Black/White, 2.33 x 2.33 x 2.75 in Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems