Hubbell Wiring Device-Kellems HBL26419

Locking Plug, Non-NEMA, 60 A, 600V AC, Three Phase, 3 Pole, Screw Terminals, Yellow
$ 743.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL26419.

IHS

Datasheet1 page12 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL26419 provided by its distributors.

Locking Plug, Non-NEMA, 60 A, 600V AC, Three Phase, 3 Pole, Screw Terminals, Yellow
Power Interrupting Locking Plug Yellow 60A/600VAC 3P
Conn Power PL 4 POS Screw STCable Mount 4 Terminal 1 Port
CONNECTOR, POWER ENTRY, PLUG, 60A; Connector Type: Power Entry; Series: HUBBELLOCK; Current Rating: 60A; Connector Color: Yellow; Connector Body Material: Polycarbonate; Voltage Rating VAC: 600V; Connector Mo
TWIST-LOCKING PLUG, 60 A/600 VAC, 4-8 AWG, SCREW TERMINAL, HUBBELLOCK SERIES
Hubbell H/LOCK PLUG, 3P4W, 60A 600V
3P4W 60A 600V MALE HUBBEL 78358501732
ER - Plug; Plug; 4.81 in.; 3.0
RS APAC
Connector, Power Entry, Plug, 60A; Conector, Tipo:Power Entry; Intensidad Nominal:60A; Conector, Color:Amarillo; Material Del Cuerpo Del Conector:Pc (Policarbonato); Voltage Rating Vac:600V; Conector, Montaje:Montaje De Cable |Hubbell Wiring Devices HBL26419

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems