Hubbell Wiring Device-Kellems HBL2620SW

Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port Twist-Lock®
$ 145.034

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2620SW.

IHS

Datasheet1 page12 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2620SW provided by its distributors.

Conn Power RCP 2Power/1Ground POS ST Panel Mount 3 Terminal 1 Port Twist-Lock®
Watertight Flanged Locking Receptacle, L6-30R, 30 A, 250V AC, Single Phase, 2 Pole, Flush Mount
Conn, Mains Rcpt, 2P3W, 30A 250V, L6-30R, Ip66; Connector Type:Power Entry; Current Rating:30A; Connector Colour:Grey; Connector Body Material:Pbt (Polybutylene Terephthalate) Body; Voltage Rating Vac:250V; Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices HBL2620SW
TWIST-LOCKING FLANGED OUTLET, 30 A/250 VAC, SCREW TERMINAL, TWIST-LOCK SERIES
LKG WT S/SHRD RCPT 30A 250V L6-30R GY 783585231662

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems