Hubbell Wiring Device-Kellems HBL2430

Locking Receptacle, L16-20R, 20 A, 480V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals
$ 46.389

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2430.

IHS

Datasheet1 page12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2430 provided by its distributors.

Locking Receptacle, L16-20R, 20 A, 480V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals
CONNECTOR, POWER ENTRY, RECEPTACLE, 20A
Conn Power RCP 4 POS Screw ST Panel Mount 4 Terminal 1 Port
Hubbell LKG RCPT, 20A 3P 480V, L16-20R, BK
INSULGRIP TWIST-LOCK RECEPTACLE 30A 3P 277/480V L22-30R BK
JR CONN W/SPRL, .19-.25, 1/2, BK, 25PK
Connector, Power Entry, Receptacle, 20A; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Negro; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:480V; Conector, Montaje:Panel |Hubbell Wiring Devices HBL2430
Hubbell Wiring Device-Kellems Twist-Lock, HBL2430, Locking Receptacle, 3-Phase Heavy Duty Single Screw Mount, Series: HBL, 480 V AC, 20 A, 5 hp, 3 Pole, 4 Wires, L16-20R NEMA Rating, Industrial Grade, IP20 Enclosure, -40 to 75 deg C, Screw Terminal, Nylon, Black, 3.28 x 1.7 x 1.23 in Dimensions

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems