Hubbell Wiring Device-Kellems HBL2410SW

Watertight Flanged Locking Receptacle, L14-20R, 20 A, 125/250V AC, Single Phase, 3 Pole, Gray
$ 143.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2410SW.

IHS

Datasheet1 page12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
Amphenol97-20-3S
Circular MIL Spec Tools, Hardware & Accessories 3P Socket Insert Shell Size 20
Amphenol Industrial97-3106A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3106A-18-10S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-18-16S
Conn MIL-C-5015 Circular SKT 1 POS Solder ST Cable Mount 1 Terminal 1 Port

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2410SW provided by its distributors.

Watertight Flanged Locking Receptacle, L14-20R, 20 A, 125/250V AC, Single Phase, 3 Pole, Gray
Conn Power RCP 3Power/1Ground POS 4 Terminal 1 Port Twist-Lock®
WATERTIGHT SAFETY-SHROUD RECEPTACLE 20A125/250V L14-20R
Hubbell LKG WT S/SHRD RCPT,20A125/250V,L14-20R
LKG WT S/SHRD RCPT20A125 783585231266
Connector Type:-; Current Rating:20A; Connector Colour:Grey; Connector Body Material:-; Voltage Rating Vac:250V; Product Range:-; Connector Mounting:Panel Mount; Gender:Receptacle; Ip Rating:Ip66; No. Of Outlets:1Outlets Rohs Compliant: Yes |Hubbell Wiring Devices HBL2410SW

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems