What’s new: Find the right parts faster with our redesigned experience

Learn more

Amphenol 97-20-3S

Circular MIL Spec Tools, Hardware & Accessories 3P Socket Insert Shell Size 20
$ 25.981
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-20-3S.

Newark

Datasheet44 pages20 years ago

Electro Sonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+18.07%

Related Parts

Amphenol Industrial97-3102A-20-3S(621)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolMS3106F20-3S
Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-18-5S
Circular MIL Spec Connector 3P Socket Insert Shell Size 18
Amphenol97-22-2S
connector comp, insert only, size 22, blueinsul, 3 #8 solder cup socket contact
AmphenolMS3102R22-2S
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102E14S-7S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-20-3S provided by its distributors.

Circular MIL Spec Tools, Hardware & Accessories 3P Socket Insert Shell Size 20
Circular Insert, Socket, 3 Way; |Amphenol Industrial 97-20-3S
INSERT, SZ 20 3 #12, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
CONN CIRCULAR SKT INSERT MIL-5015 3-POS
Female Sockets,Insert Solder pad 3pin silver Bracket mounting
MIL-5015 97 THREADED INSERT ASSY
Conn Contact F 1 POS Solder ST 1Terminal 1Port
Contact SKT Solder ST Automotive Medical
97 Series Accessories 3 SKT CONTACTS
Amphenol (AIO) Insert Only 97s
CIRCULAR INSERT, SOCKET, 3 WAY; Product Range:97 Series; No. of Contacts:3Contacts; Contact Gender:Socket; Contact Termination Type:Crimp / Solder; Contact Plating:Silver Plated Contacts; For Use With:Size 20 Shells; Ins

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9720-3S
  • 97203S