Hubbell Wiring Device-Kellems HBL2321SW

Mains Power Connector, 20A, 250VAC, Male, Wire Wrap Terminal, Plug
$ 97.222

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL2321SW.

IHS

Datasheet1 page12 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 22-28 AWG, Bag
TE Connectivity794017-1
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper Plated Brass, 16 AWG, Bag
TE Connectivity42460-1
Quick Disconnect Terminal 14-18AWG M 28.07mm 6.35mm Automotive Strip
TE Connectivity794018-1
.062 Soft-Shell Pin & Socket, Contacts(Pre Tinned Brass), Pin, for 30-24 AWG

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL2321SW provided by its distributors.

Mains Power Connector, 20A, 250VAC, Male, Wire Wrap Terminal, Plug
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
TWIST-LOCKING PLUG, 20 A/250 VAC, 8-16 AWG, SCREW TERMINAL, INSULGRIP SERIES
Locking Watertight Plug Black/White 20A 250V 2P
Hubbell LKG WT S/SHRD PLUG, 20A 250V, L6-20P
Watertight Locking Plug, L6-20P, 20 A, 250V AC, Single Phase, 2 Pole, Screw Terminals, Black, White
ER - Electrical Plug; 20 A; 25
RS APAC
Connector, Power Entry, Plug, 20A; Conector, Tipo:Power Entry; Intensidad Nominal:20A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Pbt (Polibutileno Tereftalato); Voltage Rating Vac:250V; Género:Macho |Hubbell Wiring Devices HBL2321SW

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems