Hubbell Wiring Device-Kellems HBL1221PL

Switch Toggle ON OFF SPST Lever Screw 20A 277VAC 1491.4VA Panel Mount with Frame
$ 60.622

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems HBL1221PL.

Electro Sonic

Datasheet1 page12 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

APEM631NH
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
Carling Technologies6GA5B-73
Switch Toggle (ON) None OFF SPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GA51-73
Switch Toggle ON None OFF SPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling TechnologiesDA220-PB-B
Switch Toggle ON None OFF SPST Paddle Toggle Solder Lug 20A 250VAC Panel Mount with Threads
C&K ComponentsGT12MCBE
Toggle Switch, Spst, Off-On, Latched, 0.02A, 20Vdc, 4 Pcb Hole Cnt, Solder Terminal, Toggle

Descriptions

Descriptions of Hubbell Wiring Device-Kellems HBL1221PL provided by its distributors.

Switch Toggle ON OFF SPST Lever Screw 20A 277VAC 1491.4VA Panel Mount with Frame
SINGLE-POLE TOGGLE, ISOLATED GROUND, 20A, 120/277V, PL, RED
Hubbell SP TOG, IND GRD, 20A 120/277V, PL, R
Pilot Lit Wall Swtch, 1-Pole, 120/277V, 20A
Switch, Toggle, Spst, 15A, 277V; Switch Operation:On-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:-; Switch Mounting:Panel Mount; Contact Current Max:15A; Contact Voltage Ac Nom:277V; Colour:Red Rohs Compliant: Yes |Hubbell Wiring Devices HBL1221PL

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems