Carling Technologies 6GA5B-73

Switch Toggle (ON) None OFF SPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
$ 11.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies 6GA5B-73.

Sager Electronics

Datasheet4 pages10 years ago
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.29%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-11-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling Technologies2GA51-73
Switch Toggle ON None OFF SPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Switch Toggle ON OFF SPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Lever Actuator, Panel Mount
APEM631NH
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling TechnologiesDA221-BB-B
Switch Toggle ON None OFF SPST Bat Toggle Quick Conn 20A 250VAC Panel Mount with Threads
Carling TechnologiesDA221-PB-B
Switch Toggle ON None OFF SPST Paddle Toggle Quick Conn 20A 250VAC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies 6GA5B-73 provided by its distributors.

Switch Toggle (ON) None OFF SPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Toggle Switch, SPST, Momentary, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Toggle Switch,Unsealed,SPST,(ON)-NONE-OFF,.687"Bat Actuator,15A,125VAC,.250"QC | Carling Technologies 6GA5B-73
SWITCH TOGGLE SPST-NO 15A 125V
Switch, Toggle, (On)-None-Off, SPST,
Switch, Toggle, Spst, 15A, 250V; Switch Operation:(On)-Off; Contact Configuration:spdt; Illumination:non Illuminated; Product Range:g Series; Contact Current Max:10A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6GA5B-73.
  • 6GA5B73