Hubbell Wiring Device-Kellems CS8369

Mains Power Connector, 50A, 250VAC, Female, Screw Terminal, Receptacle
$ 164.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems CS8369.

IHS

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-60.00%

Related Parts

TE Connectivity1-480319-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity172234-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Off White SPOX™ Bag
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Hubbell Wiring Device-Kellems CS8369 provided by its distributors.

Mains Power Connector, 50A, 250VAC, Female, Screw Terminal, Receptacle
Conn Power RCP 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
Locking Receptacle, Non-NEMA, 50 A, 250V AC, Three Phase, 3 Pole, Flush Mount, Screw Terminals
CONNECTOR, POWER ENTRY, RECEPTACLE, 50A
Single Locking California Style Receptacle Black 50A 250V 3O 3P
LOCKING RCPT 50A 3PH 250V 3P4W 783585829074
CONNECTOR, POWER ENTRY, RECEPTACLE, 50A;; CONNECTOR, POWER ENTRY, RECEPTACLE, 50A; Connector Type:Power Entry; Series:Twist-Lock; Current Rating:50A; Connector Color:Black; Connector Body Material:Phenolic; Voltage Rating VAC:250V; Connector Mounting:Wall; Gender:Receptacle

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems