Hubbell Wiring Device-Kellems CS8365C

Conn Power PL 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
$ 157.47

Datasheets & Documents

Download datasheets and manufacturer documentation for Hubbell Wiring Device-Kellems CS8365C.

IHS

Datasheet1 page12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+573%

Related Parts

Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 110 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Circular Connector, 7 Contact(s), Female, Screw Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Plug

Descriptions

Descriptions of Hubbell Wiring Device-Kellems CS8365C provided by its distributors.

Conn Power PL 3Power/1Ground POS Screw ST Cable Mount 4 Terminal 1 Port
Locking Plug, Non-NEMA, 50 A, 250V AC, Three Phase, 3 Pole, Screw Terminals, Black, White
LOCKING PLUG 50A 3PH 250V 3P4W, INSULGRIP SERIES
Locking Plug Black 50A 250V 3O 3P
CONNECTOR, POWER ENTRY, PLUG, 3P4W, 50A 3PH 250V; Connector Type:-; Current Rating:50A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:250V; Product Range:Twist-Lock; Ge
Connector, Power Entry, Plug, 3P4W, 50A 3Ph 250V; Conector, Tipo:Power Entry; Intensidad Nominal:50A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:250V; Género:Macho |Hubbell Wiring Devices CS8365C

Manufacturer Aliases

Hubbell Wiring Device-Kellems has several brands around the world that distributors may use as alternate names. Hubbell Wiring Device-Kellems may also be known as the following names:

  • HUBBELL
  • HUBBEL
  • HUBBLE
  • HUBBELL WIRING DEVICES
  • Hubbell-Wiring
  • HUBBELL PREMISE WIRING
  • HUB
  • HUBBELL WIRING DEVICES/KELLEMS
  • HUBB
  • HUBBELL INCORPORATED
  • HUBBELL CONNECTORS
  • Hubbell Wiring Systems
  • HUBBELL WIRING DEVICES/KE
  • HUBBELL-WIRING DEVICE DIVSION
  • Kellms
  • HUBBELL WIRING DEVICE
  • Hubbell Inc
  • Hubbell Premise
  • B+B THERMO-TECHNIK GMBH
  • Hubbell Device-Kellems
  • Kellems

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS-8365-C