Honeywell ZS-00361-12

Sensors, Proximity Sensors, Environmentally Sealed Proximity Sensors
$ 5,184.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZS-00361-12.

IHS

Datasheet2 pages11 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

Proximity Sensor Inductive NO PNP 1.5mm 12V to 24VDC 4-Pin
Proximity Sensor Inductive NO NPN 1.5mm 12V to 24VDC 4-Pin
Proximity Sensor Inductive NC PNP 1.5mm 10V to 40VDC 4-Pin

Descriptions

Descriptions of Honeywell ZS-00361-12 provided by its distributors.

Sensors, Proximity Sensors, Environmentally Sealed Proximity Sensors
Proximity Sensor |Honeywell ZS-00361-12
Environment Proof Self Proximity Sensor
Inductive Sensor, 1mm Min, 1.99mm Max
Speed Sensors M12,2KHz, 80mA,ECKO Stainless Steel
ZS Series, One Piece Sensor, Harsh Environment 4-wire dc, Special, Stainless steel, Crastin (Plastic), NO NC Current Source, 14 Vdc to 33 Vdc Environment-proof, self-contained proximity sensor enclosed in a rugged stainless steel housing, designed to meet the requirements of aerospace, ordnance, marine, mass transit and high performance industrial equipment. Operation by the Eddy Current Killed Oscillator (ECKO) principle, which is used to detect metal objects passing in front of the sensing face. Once a target metal is detected, a trigger signal is produced which is then passed through the output conditioning circuitry to give a high or low output, depending on the sensor application.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO