Honeywell ZM50E70A01

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 30VDC 1.43N Screw Mount Quick Connect
$ 1.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZM50E70A01.

Electro Sonic

Datasheet19 pages9 years ago
Datasheet1 page13 years ago

IHS

Sager Electronics

Honeywell

Factory Futures

Inventory History

3 month trend:
-1.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 11A 250VAC 250VDC 372.85VA 1.18N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
HoneywellZM50E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 0.34N Screw Mount
HoneywellZM50E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 0.32N Screw Mount Solder
HoneywellZM50E70F01
Snap Acting/Limit Switch, Spdt, Momentary, Quick Connect Terminal, Roller Lever Actuator, Panel

Descriptions

Descriptions of Honeywell ZM50E70A01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 30VDC 1.43N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Basic / Snap Action Switches SPDT 5A 125V .32N NO SEAL STRT LEVER
On-Mom SPDT 1.46N 400¦Ìm 10000000Cycles 10000Cycles@ (CQC/cUL/UL) 5A SPDT 19.8mm*6.4mm*9.5mm
MICRO SWITCH ZM Series Subminiature Basic Switch, SPDT, 125/250 Vac, 5 A, Pin Plunger Actuator, Long Solder Termination MICRO SWITCH ZM Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.
Microswitch, Plunger, Spdt, 5A, 250Vac; Microswitch Type:Subminiature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spdt; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage Dc Nom:-; Product Range:Zm Series Rohs Compliant: Yes |Honeywell ZM50E70A01

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM50E70A01.