MICRO SWITCH ZM Series Subminiature Basic Switch, SPDT, 125/250 Vac, 5 A, Simulated Roller Lever Actuator, Solder Termination MICRO SWITCH ZM Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.
MICROSWITCH, SIDE ROLLER, SPDT, 5A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Type:Simulated Roller Lever; Operating Force:1.23ozf; Contact Voltage AC:250V; Max Contact Current:5A; Terminal Type:Solder; Max Contact Current AC:5A; Max Contact Voltage AC:250V; Max Operating Force:0.35N; Series:ZM; Switch Case:Nylon