Honeywell ZM50E10A01

Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZM50E10A01.

Electro Sonic

Datasheet19 pages9 years ago
Datasheet20 pages11 years ago

IHS

Sager Electronics

Honeywell

Newark

Inventory History

3 month trend:
-16.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 11A 250VAC 250VDC 372.85VA 1.18N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
PanasonicAVL32059
High Precision Subminiature Snap Action Switch (Long Life FS-T)
HoneywellZM50E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 0.34N Screw Mount
HoneywellZM50E10F01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell ZM50E10A01 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 30VDC 1.43N Screw Mount Solder
Basic / Snap Action Switches SPDT 5A NO SEAL PIN PLUNGER
ON - (OFF),OFF - (ON) SPDT 1.43N 10000000Cycles 5A SPDT , 19.8mm*6.4mm*9.5mm
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5.15ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Features:Pin Plunger Actuator; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
MICRO SWITCH ZM Series Subminiature Basic Switch, SPDT, 125/250 Vac, 5 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH ZM Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.
Contact Current - AC A = 5 / Actuator Type = Pin Plunger / Termination Type = Soldering Lugs / Housing Material = Polyamide / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = ZM / Length mm = 19.8 / Actuation Force N = 1.43 / Protection Rating = IP40 / Height mm = 10.2 / Contact Configuration = 1CO

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM50E10A01.