Honeywell XPX100D

Pressure Sensor 0V to 0.295V 0psi to 100psi Differential 4-Pin
$ 47.367
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XPX100D.

IHS

Datasheet1 page16 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellXPC100GFH
Pressure Sensor 0psi to 100psi Gage 4-Pin
HoneywellCPC100GC
Board Mount Pressure Sensor -100psi to 100psi Gage/Vacuum 4-Pin
HoneywellCPC100AFH
Pressure Sensor 2psi to 100psi Absolute 4-Pin

Descriptions

Descriptions of Honeywell XPX100D provided by its distributors.

Pressure Sensor 0V to 0.295V 0psi to 100psi Differential 4-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
Wheatstone Bridge ¡À100psi 3V 16V 250 PSI ¡À1
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO