Honeywell XPC01GFSH

Board Mt. Pressure Sensors 1 psi Unamplified
$ 50.96

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XPC01GFSH.

Arrow Electronics

Datasheet1 page18 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Honeywell XPC01GFSH provided by its distributors.

Board Mt. Pressure Sensors 1 psi Unamplified
Pressure Sensor 0psi to 1psi Gage 4-Pin
Sensors, Pressure Transducers, Piezoresistive Silicon
Wheatstone Bridge ¡À1psi 3V 16V 3 PSI ¡À1% SIP-4
The XPXL/XPX and XPCL/XPC Series sensors integrate silicon micromachined sensing technology, temperature compensation, and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezoresistive pressure sensors use micromachined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 psi and above, the topside of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with noncorrosive, nonionic pressure media, they accommodate many gases that are used in medical applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO