Honeywell XCAL4010GN

Board Mount Pressure Sensor 0inH2O to 10inH2O Vacuum/Differential 4-Pin
$ 68.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XCAL4010GN.

IHS

Datasheet1 page11 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-04-30
LTD Date2012-06-30

Related Parts

HoneywellXPC15GFH
SENSOR, PRESS, GAUGE, UNAMPLIFIED, 15 PSI | Honeywell XPC15GFH
HoneywellXPCL10DFH
Pressure Sensor 0V to 0.02V 0inH2O to 10inH2O Differential 4-Pin
HoneywellXPC15DTH
Pressure Sensor 0V to 0.09V 0psi to 15psi Differential 4-Pin

Descriptions

Descriptions of Honeywell XCAL4010GN provided by its distributors.

Board Mount Pressure Sensor 0inH2O to 10inH2O Vacuum/Differential 4-Pin
Board Mount Pressure Sensors Pressure Sensors Measurement Type Differential, Gage, Vaccum Gage
Gage, 0Psi Min, 0.361Psi Max, Through Hole Mount
The XCA Series of pressure sensors use state of the art silicon micromachined pressure sensors in conjunction with stress free packaging techniques to provide highly accurate, amplified, calibrated and temperature compensated pressure sensors for the most demanding applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO