Honeywell WZ-2RW84429-P52

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 19.44mm, Screw Terminal, Panel Mount
$ 22.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WZ-2RW84429-P52.

IHS

Datasheet1 page20 years ago

Agility

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellYZ-2R-A2
Snap Acting/Limit Switch, SPST, Momentary, 0.51mm, Screw Terminal, Panel Mount
HoneywellWZ-2R-A2
Switch Snap Action N.C. SPST Pin Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw
HoneywellYZ-2R-A21
Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of Honeywell WZ-2RW84429-P52 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 19.44mm, Screw Terminal, Panel Mount
Switch Snap Action N.C. SPST Lever 16A 480VAC 250VDC 186.42VA 0.21N Screw Mount Screw Automotive
Basic / Snap Action Switches BASIC SW SPNC 15 A 250VAC STR LVR ACTR
Switch Limit; Basic; Lever Head; SPNC; 15A
Microswitch, Lever, Spnc, 15A, 250Vac; Microswitch Type:Standard; Microswitch Actuator:Straight Lever; Contact Configuration:Spst-Nc; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage Dc Nom:-; Product Range:Wz Series Rohs Compliant: Yes |Honeywell WZ-2RW84429-P52
MICRO SWITCH WZ Series Standard Basic Switch, Single Pole Normally Closed Circuitry, 15 A at 250 Vac, Straight Lever Actuator, 0,22 N [0.78 oz] Operating Force, Screw Termination, Silver Contacts, UL, CSA, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • WZ2RW84429P52