Honeywell V7-3S39E9

Snap Acting/Limit Switch, Spst, Momentary, 2.46Mm, Quick Connect Terminal, Plastic Plunger
$ 2.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-3S39E9.

Electro Sonic

Datasheet7 pages6 years ago
Datasheet11 pages11 years ago

JRH Electronics

Sager Electronics

Agility

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-03-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-21
LTD Date2020-12-21

Related Parts

Omron D3V-015-1C23 Snap Acting Limit Switch SPDT Momentary 0.1A
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount
PanasonicAVL3825613-A
Switch Snap Action N.O./N.C. SPDT Hinge lever Quick Connect 0.1A 250VAC 30VDC 0.54N Screw
HoneywellZM10E70D01
ZM Series - Snap-Action Switch, 0.1A; 125 Vac (gold Plated), Quick Connect termi
PanasonicAVL3825613
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount

Descriptions

Descriptions of Honeywell V7-3S39E9 provided by its distributors.

Snap Acting/Limit Switch, Spst, Momentary, 2.46Mm, Quick Connect Terminal, Plastic Plunger
Switch Snap Action N.C. SPST Plunger 0.1A 125VAC 0.49N Screw Mount Quick Connect
Basic / Snap Action Switches BASIC SW SPDT 0.1 A 125VAC PIN PLGR ACTR
Switch Limit; Miniature Basic; Plunger Head; SPNC; 0.1A
SWITCH SNAP SPST-NC 100MA 125V
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 0.1 A at 125 Vac, Pin Plunger Actuator, 50 gf Maximum Operating Force, Gold Contacts, Quick Connect Termination, CSA, UL, ENEC MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO