Honeywell WLS1A01AA1B

Snap Acting/Limit Switch, SPDT, Momentary, 3.6VDC, Side Rotary Actuator
$ 485.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WLS1A01AA1B.

Master Electronics

Datasheet23 pages11 years ago

Honeywell

Farnell

Newark

Agility

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-12-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 5A 250VAC 250VDC 0.2N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 250VAC 250VDC 0.25N Screw Mount
SWITCH SNAP ACTION SPDT 15A 250V / Switch SPDT Chassis Mount

Descriptions

Descriptions of Honeywell WLS1A01AA1B provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 3.6VDC, Side Rotary Actuator
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Cable Rotary Screw Mount
LIMIT SWITCH, SIDE ROTARY, 3.6V; Actuator Style:Side Rotary; Operating Force Max
LIMITLESS SWITCH, HEAVY-DUTY, 2.2 DBI STRAIGHT ANTENNA, SIDE ROTARY, MOMENTARY
Limitless™ WLS Series Heavy-duty Limit Switch, 2.2 dBi straight antenna, US/Canada, momentary action, side rotary, fixed 1.5 in lever with steel roller The Limitless™ product line combines the best of MICRO SWITCH™ limit switches with the latest commercial, off-the-shelf wireless technology. The Limitless™ Series is especially beneficial for remote monitoring applications where wiring or wire maintenance is not physically possibe or economically feasible. Combining this greater flexibility with proven harsh-duty packaging can result in increased efficiencies and improved safety for machines, equipment, OEMs, and operators.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO