Honeywell WA-2RV178-A2

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 17.86mm, Screw Terminal, Panel Mount
$ 17.519
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WA-2RV178-A2.

IHS

Datasheet1 page0 years ago

Agility

Inventory History

3 month trend:
-1.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HoneywellYE-2RB-A2
Switch Snap Action N.O. SPST Plunger 25A 277VAC 1491.4VA 6.12N Screw Mount Screw
HoneywellYE-2RV198-A41
Switch Snap Action N.O. SPST Lever 25A 480VAC 1491.4VA 5.84N Screw Mount Screw Automotive
HoneywellWA-2RV313-A22
Switch Snap Action N.C. SPST Plunger 20A 480VAC 250VDC 1491.4VA 6.12N Screw Mount Screw

Descriptions

Descriptions of Honeywell WA-2RV178-A2 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.5A, 125VDC, 17.86mm, Screw Terminal, Panel Mount
Switch Snap Action N.C. SPST Lever 20A 480VAC 250VDC 1491.4VA 0.7N Screw Mount Screw Automotive
SWITCH SNAP ACT SPST-NC 20A 125V
125V SPST-Normally Closed 125V Limit Switches ROHS
Switch Limit; Basic; Lever Head; SPNC; 20A
Microswitch, Lever, Spst-Nc, 20A, 250Vac; Microswitch Type:Standard; Microswitch Actuator:Straight Lever; Contact Configuration:Spst-Nc; Switch Terminals:Screw; Contact Current Max:20A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell WA2RV178A2
MICRO SWITCH WA Series Standard Basic Switch, Single Pole Normally Closed Circuitry, 20 A at 250 Vac, Straight Actuator, 0,7 N [2.5 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • WA2RV178A2