Honeywell WA-1RX12-A4

Snap Acting/Limit Switch, SPST, Momentary, 0.26mm, Screw Terminal, Plastic Button Actuator, Panel Mount
$ 25.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WA-1RX12-A4.

JRH Electronics

Datasheet1 page0 years ago

Farnell

Agility

Inventory History

3 month trend:
+26.62%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellYE-2RB-A2
Switch Snap Action N.O. SPST Plunger 25A 277VAC 1491.4VA 6.12N Screw Mount Screw
HoneywellYE-2RV198-A41
Switch Snap Action N.O. SPST Lever 25A 480VAC 1491.4VA 5.84N Screw Mount Screw Automotive
HoneywellYE-2RB-A4
Switch Snap Action N.O. SPST Plunger 25A 250VAC 1491.4VA 6.12N Screw Mount Screw Automotive

Descriptions

Descriptions of Honeywell WA-1RX12-A4 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.26mm, Screw Terminal, Plastic Button Actuator, Panel Mount
Switch Snap Action N.C. SPST Pin Plunger 20A 277VAC 1118.55VA 4.45N Screw Mount Screw Automotive
BASIC SWITCH,PIN PLUNGER,SPST-NC,20A,250V
BASIC SWITCH,PIN PLUNGER,SPST-NC,20A,250; BASIC SWITCH,PIN PLUNGER,SPST-NC,20A,250V; Contact Configuration:SPST-NC; Microswitch Type:Standard; Actuator Style:Pin Plunger; Switch Operation:-; Operating Force Max:4.45N; Contact Voltage AC Nom:250V; Contact Current Max:20A
MICRO SWITCH WA Series Standard Basic Switch, Single Pole Normally Closed Circuitry, 20 A at 250 Vac, Pin Plunger Actuator, 1,13 N to 4,45 N [4.0 oz to 16.0 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • WA1RX12A4