Honeywell WA-1RX-A4

Switch Snap Action N.C. SPST Plunger 20A 277VAC 1118.55VA 5.56N Screw Mount Screw Automotive
$ 22.218
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell WA-1RX-A4.

IHS

Datasheet2 pages8 years ago

Farnell

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-3.71%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellYE-2RB-A2
Switch Snap Action N.O. SPST Plunger 25A 277VAC 1491.4VA 6.12N Screw Mount Screw
HoneywellYE-2RV198-A41
Switch Snap Action N.O. SPST Lever 25A 480VAC 1491.4VA 5.84N Screw Mount Screw Automotive
HoneywellYE-2RB-A4
Switch Snap Action N.O. SPST Plunger 25A 250VAC 1491.4VA 6.12N Screw Mount Screw Automotive

Descriptions

Descriptions of Honeywell WA-1RX-A4 provided by its distributors.

Switch Snap Action N.C. SPST Plunger 20A 277VAC 1118.55VA 5.56N Screw Mount Screw Automotive
Snap Acting/Limit Switch, Momentary, 0.25mm, Screw Terminal, Panel Mount
Switch Limit; Basic; Plunger Head; SPST-NC; 20A
On-Off SPST-NC 5.67N 250¦Ìm 20000000Cycles 100000Cycles 20A , 50.55mm*44.2mm
MICRO SW, PIN PLUNGER, SPST-NC, 20A 277V; MICRO SW, PIN PLUNGER, SPST-NC, 20A 277V; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:20ozf; Contact Voltage AC Nom:277V; Contact Current Max:20A; Circuitry:SPST-NC; Contact Current AC Max:20A
MICRO SWITCH WA Series Standard Basic Switch, Single Pole Normally Closed Circuitry, 20 A at 250 Vac, Pin Plunger Actuator, 5,56 N [20 oz] Operating Force, Silver Contacts, Screw Termination, UL, CSA, CE, ENEC MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO