Honeywell VF526DT

Hall Effect Sensor 5mA Bipolar Latch 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89B T/R
$ 3.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell VF526DT.

IHS

Datasheet4 pages16 years ago

element14 APAC

Honeywell

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2006-01-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSS51T
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89 T/R
HoneywellSS541AT
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
HoneywellSS513AT
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R
Diodes Inc.AH288-YL-13
HIGH VOLTAGE HALL-EFFECT SMART FAN MOTOR CONTROLLER Brushless DC Motor Controller, 0.7A, PDSO5

Descriptions

Descriptions of Honeywell VF526DT provided by its distributors.

Hall Effect Sensor 5mA Bipolar Latch 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89B T/R
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Hall-Effect Digital Position Sensor; Hall Effect Type:Bipolar; Output Current:5mA; Sensor Case Style:SOT-89B; No. of Pins:4; Operating Temperature Range:-40°C to +125°C; Bandwidth:1000Hz; Operate Point Typ:130G
The Speed & Direction Hall effect sensor has two distinct Hall sensing elements precisely located 1.4 mm apart on a single integrated circuit chip, which is then encapsulated in a thermoset molding material. Two active Hall latches provide indication of the speed and direction of a magnetic gradient across the face of the package, such as the gradient from a rotating ring magnet. The small, 4-pin SOT89 style package surface mounts on PC boards and flexible circuits. Built-in temperature compensation is optimized to match the temperature coefficient of low cost magnets and track their performance over temperature. Latching magnetics are standard for reliable operation. A unique regulator circuit provides extremely stable operation with supply voltages as low as 3.4 Vdc and as high as 24 Vdc. A typical room temperature current consumption of 7.5 mA helps conserve power in battery operation. SS520 series sensors can use existing power supply sources in most applications, and can be directly interfaced with many electronic components without buffering or compensation circuitry. CAUTION: WAVE SOLDER DAMAGE do not wave solder this product. Wave soldering may negatively affect the sensor performance and reliability. Subjecting the sensor to wave soldering will void Honeywell's warranty. Failure to comply with these instructions may result in product damage. NOTE: Interruption of power to a latching device may cause the output to change state when power is restored. If a magnetic field of sufficient strength is present, the sensor output will be in the condition dictated by the magnetic field.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • VF526DT.