Honeywell SS51T

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89 T/R
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS51T.

Sager Electronics

Datasheet8 pages8 years ago

JRH Electronics

Honeywell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellSS566AT
Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89B T/R
HoneywellSS511AT
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
HoneywellSS543AT
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
Diodes Inc.AH288-YL-13
HIGH VOLTAGE HALL-EFFECT SMART FAN MOTOR CONTROLLER Brushless DC Motor Controller, 0.7A, PDSO5

Descriptions

Descriptions of Honeywell SS51T provided by its distributors.

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V 4-Pin(3+Tab) SOT-89 T/R
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Hall Effect Sensor; Leaded Process Compatible:Yes; Operate Point Max:145G; Operate Point Min:-145G; Peak Reflow Compatible (260 C):No; Release Point Min:-40G; Supply Voltage Max:24VDC; Supply Voltage Min:4.5VDC ;RoHS Compliant: Yes
SS51 sensors are available on tape and reel for high volume, automated pick and place equipment. Each reel contains 1,000 sensors. NOTE: Do not wave solder this product. This process may negatively affect sensor performance and reliability, and will void the Honeywell warranty. Honeywell recommends an infrared reflow process with peak temperatures not to exceed 250 °C [392 °F] for 3 seconds maximum.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO