Honeywell VC10F100

Fixed Resistor, Wire Wound, 11W, 100ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

DistributorSKUMinPkg
Electronic SupplyVC10F1001
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell VC10F100.

JRH Electronics

Datasheet3 pages8 years ago

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

HoneywellVC3D5
RESISTOR; 5 OHMS; 3 W; 5%; AXIAL LEADED; 150 PPM/ DEGC; 20 GA.; VC SERIES
HoneywellVC5E5
Wirewound Resistors - Through Hole 5 Ohms, 5.0W,Fixed Wirewound Resistor
HoneywellVC10F6K
Fixed Resistor, Wire Wound, 11W, 6000ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Honeywell VC10F100 provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 100ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR WIRE WOUND 11 W 5 % 150 ppm 100 ohm THROUGH HOLE MOUNT
Honeywell RESISTIVE & OPTICAL
INDUSTRIAL POTENTIOMETERS
The VC Series resistors are low cost, high quality, axial-lead resistors. The resistors have a ceramic core with a conformal vitreous enamel coating. Each resistor is clearly marked with resistance value and tolerance. Its small size makes it excellent for circuit board, point-to-point or terminal applications. The VC series is made in accordance to MIL-R-26 standards and is ideal for today's technology. Note: Not suitable for high frequency applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC10F-100