Honeywell VC10F6K

Fixed Resistor, Wire Wound, 11W, 6000ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
$ 2.954
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell VC10F6K.

Newark

Datasheet2 pages23 years ago

Master Electronics

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellVC3D5
RESISTOR; 5 OHMS; 3 W; 5%; AXIAL LEADED; 150 PPM/ DEGC; 20 GA.; VC SERIES
HoneywellVC3D10
Resistor;Wirewound;Res 10 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Vitreous Enamel
HoneywellVC10F3K
Fixed Resistor, Wire Wound, 11W, 3000ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Honeywell VC10F6K provided by its distributors.

Fixed Resistor, Wire Wound, 11W, 6000ohm, 5% +/-Tol, 150ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, 6KOHM, 10W, 5%; Res; RESISTOR, WIREWOUND, 6KOHM, 10W, 5%; Resistance:6kohm; Resistance Tolerance:± 5%; Power Rating:10W; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Ceramic; Filter Terminals:Axial Leaded; Mounting Type:Through Hole
Wirewound Resistor, 6Kohm, 10W, 5%; Resistance:6Kohm; Product Range:Vc Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Ceramic; Product Diameter:10.01Mmrohs Compliant: Yes |Honeywell VC10F 6K
The VC Series resistors are low cost, high quality, axial-lead resistors. The resistors have a ceramic core with a conformal vitreous enamel coating. Each resistor is clearly marked with resistance value and tolerance. Its small size makes it excellent for circuit board, point-to-point or terminal applications. The VC series is made in accordance to MIL-R-26 standards and is ideal for today's technology. Note: Not suitable for high frequency applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC-10-F-6K
  • VC10F 6K
  • VC10F 6K.
  • VC10F-6K