Honeywell V7-5F17D8-336

Switch Snap Action N.O./N.C. SPDT Lever 3A 277VAC 74.57VA 0.02N Screw Mount Quick Connect
$ 6.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-5F17D8-336.

Sager Electronics

Datasheet7 pages6 years ago
Datasheet4 pages5 years ago

element14

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+9.82%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SWITCH; BASIC , SNAP ACTION , LIMIT SWITCHES MINIATURE BASIC SWITCH
Subminiature Basic Switch | SWITCH SNAP ACTION SPDT 3A 125V
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 3A 250VAC 30VDC 0.59N Screw Mount
PanasonicAVT38023
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 3A 250VAC 125VDC 0.49N Screw Mount
PanasonicAVT38123
Switch Snap Action Short Hinge Lever Quick Connect 3A 250VAC 125VDC 0.49N
PanasonicABV1210513
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 3A 250VAC 1.96N

Descriptions

Descriptions of Honeywell V7-5F17D8-336 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever 3A 277VAC 74.57VA 0.02N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 19.52mm, Quick Connect Terminal, Lever Actuator, Panel Mount
Switch, Precision, Minitature, Basic, SPDT, 3 Amps @ 250 VAC, Paddle Lever
Miniature Snap Action Switch, Lever, Long, Paddle Actuator, SPDT
3A Single Pole Double Throw (SPDT) 125V 10 Million Times Limit Switches ROHS
Basic / Snap Action Switches 3 A @ 250 VAC Paddle Lever Actutor
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 3 A at 250 Vac, Paddle Lever Actuator, 0,02 N [0.1 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Paddle; Operating Force Max:0.1ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:3A; Current Rating:3A; Features:Paddle Lever; Operating Force:0.1ozf ;RoHS Compliant: Yes
Contact Current - AC A = 3 / Actuator Type = Paddle / Termination Type = Quick Connect / Housing Material = PCT / Contact Voltage - AC V = 250 / Width mm = 10.2 / Microswitch Type = Miniature / Series = V7 / Length mm = 28.8 / Actuation Force N = 0.02 / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V75F17D8336