Omron D2SW-3L2T

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 3A 250VAC 30VDC 0.59N Screw Mount
$ 3.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-3L2T.

Farnell

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

TME

Master Electronics

Inventory History

3 month trend:
+80.74%

CAD Models

Download Omron D2SW-3L2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 3A 250VAC 30VDC 0.59N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 250VAC 30VDC 0.59N Screw Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 250VAC 30VDC 1.77N Screw Mount Quick Connect
PanasonicABV1210513
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 3A 250VAC 1.96N
PanasonicABV1215613R
SWITCH:LIMIT SWITCH SPDT ROLLER LVR, QC | Panasonic Electronic Components ABV1215613R
PanasonicABV1215619R
Switch Snap Action N.O./N.C. SPDT Short Roller Lever Quick Connect 3A 250VAC 3.14N Screw Mount

Descriptions

Descriptions of Omron D2SW-3L2T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 3A 250VAC 30VDC 0.59N Screw Mount
SWITCH SNAP ACTION SPDT 3A 125V / Switch SPDT Chassis Mount
Omron Micro Switch, roller lever type, wing tip, Contact rated current 3 A @ 30 V DC, SPDT
MICROSWITCH, SPDT, 3A, SIM ROLLER, QC; Contact Configuration:SPDT; Microswitch T
Omron D2SW-3L2T Snap Action Switch Sealed Compact Design
MICROSWITCH, SPDT, 3A, SIM ROLLER, QC; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Roller Lever; Operating Force Max:0.59N; Contact Current Max:3A; Switch Terminals:Quick Connect, Solder; SVHC:No SVHC (18-Jun-2012); Contact Current Max:3A
Contact Current - AC A = 3 / Actuator Type = Hinge Roller Lever / Termination Type = Quick Connect Terminal, %23110 / Contact Voltage - AC V = 125 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = D2SW / Length mm = 19.8 / Actuation Force N = 0.59 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 17.4 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW3L2T