Honeywell V7-3E19E9

Switch Snap Action N.O./N.C. SPDT Plunger 10A 277VAC 250VDC 248.57VA 0.49N Screw Mount Quick Connect
$ 3.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-3E19E9.

JRH Electronics

Datasheet7 pages6 years ago

Farnell

TME

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+5.70%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-7B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 2.22N Screw Mount
HoneywellV7-2B17E9
Miniature Snap Action Switch, Pin, Plunger Actuator, SPDT
HoneywellV7-1B19E9
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 2.46Mm, Quick Connect Terminal, Plastic
Crouzet831611C3.0
SWITCH, SNAP, MINIATURE, SPDT, HIGH FORCE, 10.1 AMP, 1/4 INCH QD CONNECTIONS
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.69N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC Screw Mount

Descriptions

Descriptions of Honeywell V7-3E19E9 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 10A 277VAC 250VDC 248.57VA 0.49N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.46mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Basic / Snap Action Switches SPDT 10A 277VAC Pin Plunger,straight
MICRO SWITCH, PIN PLUNGER, SPDT 10A 277V; MICRO SWITCH, PIN PLUNGER, SPDT 10A 277V; Microswitch Type:Miniature; Actuator Style:Pin Plunger; Operating Force Max:50gf; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:10A; Circuitry:SPDT
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 10 A at 277 Vac, Pin Plunger Actuator, 0,49 N [1.8 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO