Honeywell V7-3S17E9

Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 250VAC 50N Screw Mount Quick Connect
$ 2.319
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-3S17E9.

JRH Electronics

Datasheet7 pages6 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-60.61%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

HoneywellV7-1S17D8-263
Switch Snap Action SPDT Simulated Roller Lever Quick Connect 0.1A 125VAC 0.88N Panel Mount
Omron D3V-015-1C23 Snap Acting Limit Switch SPDT Momentary 0.1A
HoneywellV7-1S17D8-201
Switch Snap Action SPDT Roller Lever Quick Connect 0.1A 125VAC 1.67N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 0.1A 125VAC 30VDC 0.49N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount
HoneywellV7-2S17D8
Switch Snap Action SPDT Plunger Quick Connect 0.1A 125VAC 0.74N Panel Mount

Descriptions

Descriptions of Honeywell V7-3S17E9 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 250VAC 50N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
Switch Limit; Miniature Basic; Plunger Head; SPDT; 0.1A
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:1.76ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:100mA; Current Rating:0.1A; Features:Pin Plunger; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 100 mA at 125 Vac, Pin Plunger Actuator, 0,49 N [1.76 oz] Maximum Operating Force, Gold Contacts, Quick Connect Termination, CSA, UL MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO