Honeywell V7-1Y39E9

Snap Acting/Limit Switch, Spst, Momentary, 2.46Mm, Quick Connect Terminal, Plastic Plunger
$ 3.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1Y39E9.

Sager Electronics

Datasheet7 pages6 years ago
Datasheet9 pages10 years ago

IHS

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HoneywellV71K29E9
Switch Snap Action N.O. SPST Plunger Quick Connect 22A 277VAC 1491.4VA 2.21N Screw Mount
HoneywellV7-1V20E94
Snap Acting/Limit Switch, Spst, Momentary, 2.46Mm, Quick Connect Terminal, Plastic Plunger
HoneywellV7-1K20E9
Switch Snap Action N.O. SPST Plunger 22A 125VAC 1491.4VA 2.21N Screw Mount Quick Connect
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 21A 250VAC 250VDC 1.23N Screw Mount
PanasonicAM51661A53N-A
AM5 SWITCH 16A SPST-NO SHRT HNG

Descriptions

Descriptions of Honeywell V7-1Y39E9 provided by its distributors.

Snap Acting/Limit Switch, Spst, Momentary, 2.46Mm, Quick Connect Terminal, Plastic Plunger
Switch Snap Action N.C. SPST Plunger 20A 277VAC 1491.4VA 1.23N Screw Mount Quick Connect
SWITCH SNAP ACT SPST-NC 20A 277V
Basic / Snap Action Switches V-BASIC SW SPNO 20A 277VAC PinPlung ACTR
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Normally Closed Circuitry, 20 A at 277 Vac, Pin Plunger Actuator, 65 gf to 125 gf Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO