Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2SW-P01L3M

Snap Acting/limit Switch SPDT Momentary 0.1A 30VDC 0.8MM Panel Mount
$ 2.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2SW-P01L3M.

IHS

Datasheet6 pages12 years ago

Newark

Omron

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+33.55%

CAD Models

Download Omron D2SW-P01L3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 2.45N Screw Mount Wire Lead
Switch Limit; Miniature Basic; Long Roller Lever Head; SPDT; 0.1A
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 48VDC, 4.5mm, Wire Terminal, Standard Straight Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.77N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.59N Screw Mount Wire Lead
PanasonicASQ10610
Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 0.1A 30VDC 1.5N Screw Mount

Descriptions

Descriptions of Omron D2SW-P01L3M provided by its distributors.

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.8mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Wire Lead 0.1A 125VAC 30VDC 0.6N Screw Mount
SWITCH, BASIC, SIMULATED ROLLER LEVER, SPDT, 19.8 MM, -20 TO +70 C
OMRON ELECTRONIC COMPONENTS D2SW-P01L3MMicroswitch, D2SW-P Series, SPDT, Simulated Roller Lever, Wire Leaded, 100 mA, 125 VAC
Micro Sw, Roller Lever, Spdt, 100Ma 125V; Microswitch Type:subminiature; Microswitch Actuator:simulated Roller Lever; Contact Configuration:spdt; Switch Terminals:wire Leaded; Contact Current Max:100Ma; Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2SW-P01L-3M
  • D2SW-P01L3M BY OMZ
  • D2SWP01L3M
  • D2SWP01L3MBYOMZ