Honeywell V15T22-CC300

Switch Snap Action N.C. SPST Pin Plunger 22A 250VAC 2.84N Screw Mount Quick Connect
$ 2.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V15T22-CC300.

IHS

Datasheet13 pages10 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 25A 277VAC 1.33N Screw Mount
HoneywellV7-1Z29E9
Switch Snap Action N.O. SP Plunger Quick Connect 25A 277VAC 2.21N Panel Mount
HoneywellV7-1Z20E9
Switch Snap Action N.O. SPST Pin Plunger 25A 277VAC 1491.4VA 2.21N Screw Mount Quick Connect
Limit Switch 16A 250VAC Contact SPST-NO Contacts Plunger Head Spring Return
PanasonicAM51661A53N-A
AM5 SWITCH 16A SPST-NO SHRT HNG
PanasonicAM51633A53N-A
Switch Snap Action N.O. SPST Long Hinge Lever Quick Connect/Solder 16A 250VAC 125VDC 0.59N Screw Mount

Descriptions

Descriptions of Honeywell V15T22-CC300 provided by its distributors.

Switch Snap Action N.C. SPST Pin Plunger 22A 250VAC 2.84N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
BASIC SWITCH, STD, SNAP ACTION, NC, SPST, PIN PLUNGER, QC, 22A-250VAC
Microswitch, Spst, Plunger, 22A, 250Vac Rohs Compliant: Yes |Honeywell V15T22-CC300
SWITCH SNAP ACT SPST-NC 22A 250V
On-Mom SPST-NC 3N 760¦Ìm 1000000Cycles 25000Cycles@ (CQC/ENEC) 22A 15.9mm
Actuation Force N = 2.94 / Contact Configuration = 1NC / Termination Type = Quick Connect / Contact Voltage - AC V = 250 / Contact Current - AC A = 22 / Width mm = 10.3 / Length mm = 27.8 / Series = V15 / Height mm = 15.9 / Housing Material = Polybutylene Terephthalate (PBT) / Actuator Type = Pin Plunger

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V15T22-CC300.
  • V15T22CC300
  • V15T22CC300.